Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoVPT-311/240V
Order Code3813378
Product RangeVPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63,201.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63,201.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVPT-311/240V
Order Code3813378
Product RangeVPT Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption300W
Operating Temperature Min-
Operating Temperature Max100°C
Diameter - Imperial0.5"
Diameter - Metric13mm
Heater Plug Type3 Prong
Heated Length - Imperial11"
Heated Length - Metric279mm
Sheath MaterialStainless Steel
Heated MediumFluids, Oils, Plating Cell
No. of Heating Elements2
Product RangeVPT Series
Technical Specifications
Supply Voltage
240V
Power Consumption
300W
Operating Temperature Max
100°C
Diameter - Metric
13mm
Heated Length - Imperial
11"
Sheath Material
Stainless Steel
No. of Heating Elements
2
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.5"
Heater Plug Type
3 Prong
Heated Length - Metric
279mm
Heated Medium
Fluids, Oils, Plating Cell
Product Range
VPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45178