Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWMS-21
Order Code3870586
Product RangeWMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34,309.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34,309.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWMS-21
Order Code3870586
Product RangeWMS Series
Technical Datasheet
Air Velocity Range0m/H to 100m/H
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height114mm
External Width216mm
External Depth-
Product RangeWMS Series
Product Overview
WMS-21 dual set point wind alarm is a microprocessor-based wind alarm system. It features an audible alarm and controls two relays whenever wind speed reaches either of two independent set points. An LCD displays the current and wind speeds.
- 0 to 100mph measurement range
- Reed switch transducer
- 1mph or 3% accuracy
- Threshold speed: 0.8mph
Contents
Dual set point wind station, Sensor cable, Operator’s manual.
Technical Specifications
Air Velocity Range
0m/H to 100m/H
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
216mm
Product Range
WMS Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
114mm
External Depth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197483