Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,309.696 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,309.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXW-EDA-PRO
Order Code3872825
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min0°C
Operating Temperature Max40°C
Input LevelCurrent, RTD, Thermocouple, Voltage
Networking InterfaceUSB
Kit ContentsLong Range Wireless Transmitter, Battery
Product Overview
XW-EDA-PRO is a XW series long range wireless transmitter provides a wireless interface to a range of analogue process signals and precision analogue temperature (thermocouple and RTD) sensors. The XW-EDA-PRO variants adds 2 discrete open drain digital inputs/outputs on a 4 pin M12 male connector. This can be used to trigger alarms, monitor a switch, or control other equipment.
- Long range wireless end device and edge controller for use with dual TC, RTD, and process
- Discrete I/O for local control and alarm
- Data assurance and logging up to 4096 readings per measurement
- Direct USB configuration for easy set-up
- IP65 with long battery life (up to 5 years)
- Frequency is 2.4GHz (2400 to 2483.5MHz), 16 channels
- 9.5dBm transmit power
- Receiver sensitivity is -96dBm
- 0.8W maximum input power
- Two C-cell 1.5VDC alkaline battery
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
40°C
Networking Interface
USB
Operating Temperature Min
0°C
Input Level
Current, RTD, Thermocouple, Voltage
Kit Contents
Long Range Wireless Transmitter, Battery
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45