Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN1ASLDC24BYOMZ
Order Code3280514
Product RangeG6DN Series
Technical Datasheet
111 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.703 |
10+ | Kč47.150 |
25+ | Kč45.395 |
50+ | Kč43.138 |
100+ | Kč41.884 |
250+ | Kč41.382 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN1ASLDC24BYOMZ
Order Code3280514
Product RangeG6DN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeG6DN Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance5.236kohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
5.236kohm
Coil Voltage
24VDC
Product Range
G6DN Series
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003316
Product traceability