Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-GP-N8 24AC
Order Code2612083
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-GP-N8 24AC
Order Code2612083
Technical Datasheet
Supply Voltage24VAC
Response Time80ms
Power Consumption3.5VA
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage
24VAC
Power Consumption
3.5VA
SVHC
No SVHC (17-Dec-2015)
Response Time
80ms
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2105