Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCPM1A-10CDR-A
Order Code199783
Product RangeMicro PLC CPM1A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCPM1A-10CDR-A
Order Code199783
Product RangeMicro PLC CPM1A
Technical Datasheet
IP / NEMA Rating-
Supply Voltage240VAC
No. of Digital Outputs4
Product RangeMicro PLC CPM1A
Product Overview
The CPM1A-10CDR-A is a Micro Programmable Controller solves both basic and semi-complex applications. The brick style model includes AC inputs/relay outputs to meet your design requirements. It comes with base 10 I/O for the CPU. It features built in peripheral communications port.
- With no corrosive gas
- M3 Terminal screw
- Stored program control method
- 2048 Words program capacity
- 1024 Words user data memory
Applications
Industrial, Automation & Process Control
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
4
Supply Voltage
240VAC
Product Range
Micro PLC CPM1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24