Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1132
Order Code1125854
Product RangeD4N Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč549.503 |
| 5+ | Kč534.455 |
| 10+ | Kč523.670 |
Price for:Each
Minimum: 1
Multiple: 1
Kč549.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1132
Order Code1125854
Product RangeD4N Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product RangeD4N Series
Contact Current DC Max2.5A
Contact Voltage DC Max250V
Product Overview
D4N-1132 is a D4N series miniature safety limit switch. This safety limit switch is compatible with the popular D4D, providing a full lineup Conforming to International Standards.
- Standardized gold-clad contacts provide high contact reliability
- Can be used with both standard loads and microloads
- Conforms to EN115 and EN81-1
- Pg13.5 (1-conduit) conduit/connector size
- 1NC/1NO (snap-action) built-in switch
- Top roller plunger head and actuator
- IP67 (EN60947-5-1) degree of protection
- Operating frequency: 30 operations/minute maximum
- Contact resistance of 25mohm maximum
- Insulation resistance of 100Mohm minimum
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
6.5N
Contact Current DC Max
2.5A
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for D4N-1132
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082