Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32TC200
Order Code1603022
Product RangeE32 Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,178.198 |
5+ | Kč2,134.559 |
10+ | Kč2,091.170 |
25+ | Kč2,047.531 |
50+ | Kč2,003.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,178.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32TC200
Order Code1603022
Product RangeE32 Series
Technical Datasheet
Sensing Range Max950mm
Fibre Optic Sensor TypeGeneral Purpose
Product RangeE32 Series
Product Overview
The E32-TC200 is a through-beam Photoelectric Sensor with M4 screw. The general purpose tough beam fiber-optic cable sensing head offers a wide variety of unique solutions for tough problems. Fiber-optic sensors detect small, fast-moving objects in space-confined installations and harsh environments. For a custom fit in the field, most plastic filament cables can be cut to length. For detection in hard-to-reach places, sensing heads with bendable stainless steel tubing retain complex shapes. Coiled and ultra-flexible cables are ideal for flexing and reciprocating machinery such as robots.
- Side-view sensing heads save space in right-angle detection
- Highly flexible fibers with minimum 1mm bending radius allows cable to conform to machine contours
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
950mm
Product Range
E32 Series
Fibre Optic Sensor Type
General Purpose
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032