Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,714.176 |
Product Information
Product Overview
The E5AC-CX4A5M-000 is a Digital Temperature Controller sets a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white IP66 LCD display have been integrated into a space-saving housing with only 60mm of depth. It supports the functions like manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout detection (including SSR failure detection), 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, temperature input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, PV/SV status display, simple program and automatic cooling coefficient adjustment.
- 85 to 110% of Rated supply voltage
- ON/OFF or 2-PID (with auto-tuning) Control method
- 11-segment Digital display and individual indicators
- Digital setting using front panel keys or via remote software CX-Thermo V4.5
- 50ms Input sampling period
- IP66 Front panel protection
- IP20 Rear case protection
- IP00 Terminals protection rating
Applications
Industrial, Thermal Management, Automation & Process Control
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
-
E5AC
55°C
1°C
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate