Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,146.416 |
Product Information
Product Overview
The E5CB-Q1TC AC100-240 is a Temperature Controller receives the power supply required for setup from the computer through the USB bus power source. Settings can be made from Thermo-Mini or the front panel of the temperature controller without connecting the power supply to the E5CB. A communications conversion cable can be connected to the tool port on the top of the E5CB and settings can be copied by downloading the Thermo-Mini free software. It is ideal for heater control, this temperature controller offers the highest control performance and easy to read with one of the largest character displays anywhere. A depth of 60mm beyond the mounting surface is achieved by an approximate 23% reduction in comparison to our previous models. Space-saving design for depth beyond the front surface. Eight different basic models with temperature control and one alarm output enable model selection in less time.
- Digital setting using front panel keys
- 7-segment Digital display
- ON/OFF control or 2-PID control (with auto-tuning)
- Fewer parameters for simple setup
- Faster sampling at 250ms
Applications
Industrial, Automation & Process Control, Thermal Management
Technical Specifications
J, K, R, S, T
-10°C
-
E5CB
55°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate