Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,052.064 |
Product Information
Product Overview
The E5EC-CX4A5M-000 is a Digital Temperature Controller with linear current output and universal input. A white LCD PV display with a height of approximate 18mm. Tool ports are provided both on the top panel and the front panel. Set up the controller without wiring the power supply by connecting to the computer with a communications conversion cable. Setup is easy with the CX-Thermo. Use component communications to link temperature controllers to each other. It supports many functions such as manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout (HB) alarm (including SSR failure (HS) alarm), 40% AT, 100% AT, MV limiter, input digital filter, self tuning, robust tuning, PV input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, temperature status display, simple programming, moving average of input value and display brightness setting.
- Easy connections to a PLC with programless communications
- High-speed sampling at 50ms
- Short body with depth of only 60mm
- 4 Auxiliary outputs (1 and 2 with same common. 3 and 4 with same common)
- Screw terminals (with cover)
- ON/OFF or 2-PID control (with auto-tuning) method
- Easy to use
Applications
Automation & Process Control
Notes
Communications conversion cable and CX-Thermo are sold separately.
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
-
E5EC
55°C
1°C
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate