Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-4A2B-E DC24
Order Code2523230
Product RangeG7S Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,807.516 |
5+ | Kč1,762.372 |
10+ | Kč1,716.977 |
25+ | Kč1,626.689 |
50+ | Kč1,536.150 |
100+ | Kč1,445.862 |
250+ | Kč1,355.323 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,807.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-4A2B-E DC24
Order Code2523230
Product RangeG7S Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeG7S Series
Relay MountingPCB
Contact Current3A
Relay TerminalsThrough Hole
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact Material-
IP Rating-
Technical Specifications
Coil Voltage
24VDC
Product Range
G7S Series
Contact Current
3A
Contact Voltage AC Nom
240V
Contact Material
-
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
PCB
Relay Terminals
Through Hole
Contact Voltage DC Nom
24V
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064411
Product traceability