Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7EC-N-B
Order Code4338203
Product RangeH7EC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,651.648 |
5+ | Kč3,560.357 |
10+ | Kč3,469.066 |
25+ | Kč3,286.734 |
50+ | Kč3,103.901 |
100+ | Kč2,921.318 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,651.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7EC-N-B
Order Code4338203
Product RangeH7EC Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeH7EC Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
H7EC Series
Digit Height
8.6mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916