Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,210.802 |
5+ | Kč2,166.661 |
10+ | Kč2,122.270 |
Product Information
Product Overview
The H7EC-NV-H is a 8-digit light-grey flush-mount Self-powered Total Counter with 7-segment LCD display and PNP/NPN universal DC voltage input. It offers external/manual reset and waterproof packing attachment. It offers 100MΩ minimum insulation resistance (at 500VDC) between current-carrying metal parts and exposed non-current-carrying metal parts and between the backlight power supply terminal and count input terminals/reset terminals for backlight models.
- 20ms Minimum signal width
- 0.98Nm Maximum terminal screw tightening torque
- 30Hz to 1kHz (Switchable) maximum counting speed
Applications
Industrial, Clock & Timing
Warnings
This product has built-in lithium battery. Do not short-circuit the "+" & "-" terminals, charge, disassemble, deform/expose the battery to fire. It may explode, catch fire/cause liquid leakage.
Technical Specifications
8
-
22.2mm
-10°C
-
8.6mm
-
45mm
55°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate