Print Page
D3D-221
Door Switch, Miniature, Lever, SPST-NC, 250 V, 1 A, Quick Connect
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD3D-221
Order Code4357056
Product RangeD3D Series
Technical Datasheet
482 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
150+ | Kč22.948 |
450+ | Kč21.569 |
Price for:Each
Minimum: 150
Multiple: 150
Kč3,442.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD3D-221
Order Code4357056
Product RangeD3D Series
Technical Datasheet
Switch Actuator StyleLever
Contact ConfigurationSPST-NC
Contact Voltage AC Max250V
Contact Current AC Max1A
Switch Operation-
Switch TerminalsQuick Connect
Actuator Travel Min-
Actuator Travel Max9.7mm
Switch MountingPanel Mount
Qualification-
Product RangeD3D Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switch Actuator Style
Lever
Contact Voltage AC Max
250V
Switch Operation
-
Actuator Travel Min
-
Switch Mounting
Panel Mount
Product Range
D3D Series
Contact Configuration
SPST-NC
Contact Current AC Max
1A
Switch Terminals
Quick Connect
Actuator Travel Max
9.7mm
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004093