Print Page
ZFVR5025
Smart Sensor, PNP, 194 mm, PNP, 15 Vdc, ZFV Series, Ultra-High-Speed CCD Camera
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoZFVR5025
Order Code4365342
Product RangeZFV Series
Technical Datasheet
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč124,472.040 |
3+ | Kč118,829.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč124,472.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoZFVR5025
Order Code4365342
Product RangeZFV Series
Technical Datasheet
Sensing Range Max194mm
Sensing Distance Max194mm
Sensor Output TypePNP
Supply Voltage DC Max15V
Product RangeZFV Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
194mm
Sensor Output Type
PNP
Product Range
ZFV Series
Sensing Distance Max
194mm
Supply Voltage DC Max
15V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001