Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165E-S-03U
Order Code3413386
Product RangeA165E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1,466.177 |
Price for:Each
Minimum: 10
Multiple: 10
Kč14,661.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165E-S-03U
Order Code3413386
Product RangeA165E
Technical Datasheet
Contact Configuration3PST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA165E
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Product Range
A165E
Switch Operation
Pushlock Turn Reset
Contact Current Max
1A
Contact Voltage DC Nom
30V
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01498