Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-500G
Order Code619310
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč108.346 |
5+ | Kč94.802 |
10+ | Kč94.050 |
20+ | Kč93.047 |
50+ | Kč92.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč108.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-500G
Order Code619310
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia12mm
Accessory Type-
For Use WithA3C Series
Product Range-
Product Overview
The A3CT-500G is a green round Illuminated incandescent Lamp Screen for use with A3C series lighted pushbutton switches.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
12mm
For Use With
A3C Series
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002135