Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6H-4101
Order Code8774269
Also Known AsA6H-4101, A6H 0043M
Technical Datasheet
1,199 In Stock
492 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.224 |
5+ | Kč64.456 |
10+ | Kč58.687 |
20+ | Kč57.433 |
50+ | Kč56.430 |
Price for:Each
Minimum: 1
Multiple: 1
Kč70.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6H-4101
Order Code8774269
Also Known AsA6H-4101, A6H 0043M
Technical Datasheet
No. of Circuits4Circuits
Switch MountingSurface Mount
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product Overview
- Very low profile of 1.55mm
- Mounting space reduced by 63% (compared with conventional models)
Technical Specifications
No. of Circuits
4Circuits
Contact Voltage DC Max
24VDC
Switch Mounting
Surface Mount
Contact Current DC Max
25mA
Technical Docs (2)
Alternatives for A6H-4101
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000278