Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-161RF-P
Order Code3460403
Product RangeA6RS
Technical Datasheet
349 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč87.278 |
5+ | Kč85.523 |
10+ | Kč83.516 |
20+ | Kč76.745 |
50+ | Kč70.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-161RF-P
Order Code3460403
Product RangeA6RS
Technical Datasheet
Product RangeA6RS
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
SVHCTo Be Advised
Product Overview
A6RS-161RF-P is an A6RS surface mounting rotary DIP switch.
- 16 number of position
- 4 × 1 terminal arrangement allows high flexibility in the PCB design
- BCD hexadecimal output code
- Flat, top-actuator model
- 25mA at 24VDC, 10μA (minimum current) at 3.5VDC rating (resistive load)
- 100Mohm min insulation resistance at 250VDC with insulation tester
- 250VAC for 1 min dielectric strength between terminals
- IEC IP60 degree of protection
- 200mohm max contact resistance (initial value)
- Ambient operating humidity range from 35% to 95% (at +5 to +35°C)
Technical Specifications
Product Range
A6RS
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064