Print Page
7 In Stock
1,535 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9.455 |
50+ | Kč8.377 |
100+ | Kč7.273 |
250+ | Kč6.822 |
Price for:Each
Minimum: 10
Multiple: 10
Kč94.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB3F-3150
Order Code959716
Product RangeB3F
Also Known AsB3F-3150, B3F 3150M
Technical Datasheet
Switch TerminalsSolder
Product RangeB3F
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force100gf
Operating Force0.98N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7.3mm x 6.3mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3F-3150 is a single-pole single-throw Tactile Switch with side operated, 1NO contact type, projected plunger type. Silver plated contacts with ground terminal.
- 100MΩ Insulation resistance
- 500V Dielectric strength
- IEC IP00 Protection
- 100000 Operations minimum life
- Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Operating Force
0.98N
Switch Dimensions (L x W)
7.3mm x 6.3mm
Illumination
Non Illuminated
Product Range
B3F
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
100gf
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3F-3150
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454