Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N1162
Order Code2811992
Product RangeD4N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč672.896 |
5+ | Kč654.086 |
10+ | Kč645.308 |
20+ | Kč636.530 |
Price for:Each
Minimum: 1
Multiple: 1
Kč672.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N1162
Order Code2811992
Product RangeD4N
Technical Datasheet
Limit Switch ActuatorRoller Arm Lever
Contact ConfigurationSPST-NC, SPST-NO
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max5N
Product RangeD4N
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
- Safety Limit Switches compatible to the Popular D4D
- Tough resin body with multi-directional head
- Conforming to international standards ( UL, EN (TÜV), and CCC)
- Standardised gold-clad contacts provide high contact reliability
- Can be used with both standard loads and microloads
Technical Specifications
Limit Switch Actuator
Roller Arm Lever
Contact Current AC Max
3A
Operating Force Max
5N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
240V
Product Range
D4N
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for D4N1162
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091