Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6E-134PL-ST-US DC12
Order Code2076241
Product RangeG6E
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6E-134PL-ST-US DC12
Order Code2076241
Product RangeG6E
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeG6E
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance360ohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for G6E-134PL-ST-US DC12
1 Product Found
Product Overview
The Omron G6E series are through hole signal relays. These electromechanical signal relays are standard subminiature, high sensitive and single pole switching relay. It offers Impulse withstand voltage of 1500V and meets FCC requirements. These relays are used in applications such as telecommunication, security, medical and test & measurement equipment.
- Single side stable, single winding latching and double winding latching
- SPDT contact configuration
- Bifurcated crossbar Ag (Au-Alloy) contact
- UL and CSA standard approved
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Maximum switching capacity of 3A at 250VAC, 220VDC
- Stick packing employed in consideration of supporting automatic implementation
- Plastic sealed model that allows automatic soldering
- Ultrasonically cleanable models are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
360ohm
Contact Configuration
SPDT
Product Range
G6E
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027