Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88A-BAT01G
Order Code3411993
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88A-BAT01G
Order Code3411993
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery Technology-
Battery Capacity2Ah
Battery Terminals-
Pack Quantity1
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Technology
-
Battery Terminals
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
2Ah
Pack Quantity
1
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001