Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G06012
Order Code2726656
Product RangeS8VK-G Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,824.821 |
5+ | Kč1,788.204 |
10+ | Kč1,751.838 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,824.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G06012
Order Code2726656
Product RangeS8VK-G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeS8VK-G Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
S8VK-G06012 is a S8VK-G series, switch mode power supply. It is a reliable and easy operation-worldwide power supply. It is resistant in tough environments. It has easy and fast installation. This device has the most compact class on the market. It complies with standards like UL 508/60950-1, CSA C22.2 No. 107.1/60950-1, ANSI/ISA 12.12.01, EN 50178, EN 60950-1. Lloyd’s standards, EN 60204-1 PELV, safety of power transformers: EN 61558-2-16, 15-W, 30-W, and 60-W models conform to UL Class 2 output standards, EMS: EN 61204-3, EMI: EN 61204-3 Class B.
- 60W power rating
- Single phase 100 to 240VAC, 90 to 350VDC input voltage
- 12V output voltage
- 4.5A output current
- 5.4A boost current
- IP20 by EN/IEC 60529 degree of protection
- Power boost function at 120%
- 150mV typical ripple at 20MHz
- 100Mohm min. (between all outputs and all inputs/ PE terminals) at 500VDC insulation resistance
- Ambient operating temperature range from -40 to 70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
S8VK-G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289