Print Page
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.674 |
10+ | Kč34.360 |
25+ | Kč33.858 |
50+ | Kč33.356 |
100+ | Kč32.855 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoSS-5GL111
Order Code3460616
Product RangeSS
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSS
Contact Voltage AC Nom125V
Operating Force Max0.39N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS
Operating Force Max
0.39N
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002