Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2
Order Code103445
Also Known AsSS-5GL2, SS5M0013M
Technical Datasheet
6,321 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49.408 |
10+ | Kč39.877 |
25+ | Kč36.617 |
50+ | Kč35.614 |
100+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2
Order Code103445
Also Known AsSS-5GL2, SS5M0013M
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125VAC
Operating Force Max0.49N
SVHCTo Be Advised
Product Overview
SS-5GL2 is a SS sub miniature basic switch offers high reliability and security.
- 125VAC and 5A rating
- Hinge roller lever actuator
- Solder terminals
- 0.49N {50gf} maximum operating force (OF)
- SPDT contact configuration
- Two split springs ensure high stability and durability of 30,000,000 operations
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
-
Operating Force Max
0.49N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SS-5GL2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002