Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
74+ | Kč363.911 |
Price for:Each
Minimum: 74
Multiple: 74
Kč26,929.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP016AMNG
Order Code2774650
Technical Datasheet
Logic Family / Base Number-
Counter TypeBinary, Synchronous, Up
Clock Frequency1.4GHz
Count Maximum255
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
1.4GHz
Logic Case Style
QFN
No. of Pins
32Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Counter Type
Binary, Synchronous, Up
Count Maximum
255
IC Case / Package
QFN
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability