Print Page
Image is for illustrative purposes only. Please refer to product description.
3,623 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.337 |
10+ | Kč16.327 |
100+ | Kč9.681 |
500+ | Kč8.101 |
1000+ | Kč6.847 |
2500+ | Kč5.568 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14024BDG
Order Code9664866
Technical Datasheet
Logic Family / Base NumberMC14024
Counter TypeBinary Ripple
Clock Frequency12MHz
Count Maximum7
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4024
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC14024BDG is a 7-stage Ripple Counter with short propagation delays and high maximum clock rates. The Reset input has standard noise immunity, however the Clock input has increased noise immunity due to Hysteresis. The output of each counter stage is buffered.
- Diode protection on all inputs
- Output transitions occur on the falling edge of the clock pulse
- Capable of driving two low-power TTL loads or one low-power Schottky TTL load
- Pin-for-pin replacement for CD4024B
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14024
Clock Frequency
12MHz
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
18V
Logic IC Base Number
4024
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary Ripple
Count Maximum
7
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MC14024BDG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000488