Quantity | Price (ex VAT) |
---|---|
5000+ | Kč3.687 |
Product Information
Product Overview
The MC74HC4040ADTR2G is a 12-stage Binary Ripple Counter identical in pinout to the standard CMOS MC14040. The device inputs are compatible with standard CMOS outputs with pull-up resistors, it is compatible with LSTTL outputs. This device consists of 12 flip-flops. The output of each flip-flop feeds the next and the frequency at each output is half of that of the preceding one. The state counter advances on the negative-going edge of the Clock input. Reset is asynchronous and active-high. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the clock of the HC4040A for some designs.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC4040
50MHz
TSSOP
16Pins
6V
744040
125°C
MSL 1 - Unlimited
Binary Ripple
4095
TSSOP
2V
74HC
-55°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate