Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30082B1DR2G.
Order Code3608613
Technical Datasheet
TopologyConstant Current, Flyback
LED Driver TypeIsolated, Non Isolated
Input Voltage Min8.2V
Input Voltage Max20V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyConstant Current, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Alternatives for NCL30082B1DR2G.
1 Product Found
Technical Specifications
Topology
Constant Current, Flyback
Input Voltage Min
8.2V
Output Voltage Max
-
Switching Frequency Typ
150kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
20V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current, Flyback
No. of Outputs
1Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1