Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč24.879 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč62,197.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7240BDPR2G
Order Code3608543
Technical Datasheet
Output Current950mA
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Current
950mA
Supply Voltage Max
5V
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability