Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTB25N120IHLWG
Order Code2114673
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.85V
Power Dissipation192W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for NGTB25N120IHLWG
1 Product Found
Product Overview
The NGTB25N120IHLWG is a 1200V (Insulated Gate Bipolar Transistor) IGBT features a robust and cost effective Field Stop (FS) trench construction. It provides superior performance in demanding switching applications, offering both low on-state voltage and minimal switching loss. The IGBT is well suited for resonant or soft switching applications. Incorporated into the device is a rugged co-packaged freewheeling diode with a low forward voltage.
- Low saturation voltage using trench with field-stop technology
- Low switching loss reduces system power dissipation
- Optimized for low case temperature in IH cooker application
- Low gate charge
- Low conduction loss
- ±20V Gate to emitter voltage
- 0.65°C/W IGBT thermal resistance, junction to case
- 2°C/W Diode thermal resistance, junction to case
- 40°C/W Thermal resistance, junction to ambient
Applications
HVAC, Consumer Electronics, Industrial
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
192W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008013
Product traceability