Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč5.292 |
7500+ | Kč5.267 |
Product Information
Product Overview
The NSIC2030JBT3G is a constant current regulator & LED driver for A/C off-line applications in 2 pin SMB package. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 35% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator. The 120V anode cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode cathode voltage rating withstands surges common in automotive, industrial and commercial signage applications.
- Robust power package of 3W
- Steady state current at Vak = 7.5V is 30mA
- Voltage overhead is 1.8V
- Pulse current at Vak = 7.5V is 32.8mA
- Immediate turn-on
- Voltage surge suppressing protecting LEDs
- UL94 V0 certified
- SBT (self biased transistor) technology
- Negative temperature coefficient
Applications
Power Management, Automotive, Industrial
Technical Specifications
1Channels
-
2Pins
120V
-55°C
-
MSL 1 - Unlimited
-
DO-214AA
30mA
-
30mA
DO-214AA
-
Surface Mount
175°C
-
Lead (27-Jun-2024)
Constant Current
1Outputs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate