Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6027RLRAG
Order Code9556591
Technical Datasheet
Repetitive Peak Forward Current Itrm2A
Peak Emitter Current4µA
Valley Current Iv150µA
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max100°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Repetitive Peak Forward Current Itrm
2A
Valley Current Iv
150µA
No. of Pins
3 Pin
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Peak Emitter Current
4µA
Transistor Case Style
TO-92
Operating Temperature Max
100°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021