Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
260+ | Kč282.652 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 260
Multiple: 260
Kč73,489.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAP0200AT2L00XEGA0-DR1
Order Code3613698
Technical Datasheet
Pixel Size (H x W)-
Frames per Second30
Image Colour-
Sensor Case / PackageVFBGA
Sensor Case StyleVFBGA
No. of Pins100Pins
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
-
Image Colour
-
Sensor Case Style
VFBGA
Supply Voltage Min
-
Sensor Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Frames per Second
30
Sensor Case / Package
VFBGA
No. of Pins
100Pins
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1