Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč276.632 |
10+ | Kč241.270 |
25+ | Kč229.984 |
50+ | Kč221.958 |
100+ | Kč214.936 |
250+ | Kč210.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč276.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoASX340AT3C00XPED0-DRBR
Order Code3018887
Technical Datasheet
Pixel Size (H x W)5.6µm x 5.6µm
Active Pixel Size728 x 560, 720 x 487, 720 x 576
Frames per Second60
Image ColourRGB
Sensor Case / PackageIBGA
No. of Pins63Pins
Sensor Case StyleIBGA
Supply Voltage Min-
Supply Voltage Max2.8V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
5.6µm x 5.6µm
Frames per Second
60
Sensor Case / Package
IBGA
Sensor Case Style
IBGA
Supply Voltage Max
2.8V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Active Pixel Size
728 x 560, 720 x 487, 720 x 576
Image Colour
RGB
No. of Pins
63Pins
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability