Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX5031-1-TA05
Order Code2521319RL
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF Modulation4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK
Data Rate2Mbps
Transmitting Current45mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Output Power (dBm)15dBm
Sensitivity dBm-
RF Transmitter ApplicationsAMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
-
RF / IF Modulation
4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK
Transmitting Current
45mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
-
Data Rate
2Mbps
RF IC Case Style
QFN
Supply Voltage Min
2.2V
Output Power (dBm)
15dBm
RF Transmitter Applications
AMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085