Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,985.584 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,985.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDK-GEVK
Order Code2981069
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberRSL10
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsDev kit RSL10
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BDK-GEVK, featuring RSL10, industry's lowest power Bluetooth 5 SoC, serves as a baseboard for the Bluetooth IoT Development Kit (B-IDK). Daughter cards or shields compatible with B-IDK can be connected to the baseboard either via the PMOD connectors or the Arduino style connector. Multiple sensor and actuator daughter cards can be connected to the BDK-GEVK board to expand its functionality and enable the development of various IoT use cases.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
Dev kit RSL10
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
RSL10
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15