Product Information
Product Overview
The FDS6984AS is a dual N-channel MOSFET designed to replace two single MOSFETs and Schottky diode in synchronous DC-to-DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices. It contains two unique 30V, N-channel, logic level, PowerTrench MOSFETs designed to maximize power conversion efficiency. The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the low side switch (Q2) is optimized to reduce conduction losses. Q2 also includes a patented combination of a MOSFET monolithically integrated with a Schottky diode.
- Optimized to minimize conduction losses
- Optimized for low switching losses
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
N Channel + Schottky
30V
30V
8.5A
0.017ohm
8Pins
2W
-
30V
8.5A
8.5A
0.017ohm
SOIC
2W
150°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate