Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFLS1600XS.
Order Code2083870
Technical Datasheet
IC FunctionHalf Bridge LLC Resonant Control IC for Lighting
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeSIP
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Half Bridge LLC Resonant Control IC for Lighting
Supply Voltage Max
-
No. of Pins
9Pins
Operating Temperature Max
130°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
-
IC Package Type
SIP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105