Product Information
Product Overview
Advanced Motion SPM® 45 module providing a fully featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, ovecurrent shutdown, thermal monitoring and fault reporting. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module's robust short circuit rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typically used for motion control, home appliance/industrial motor applications.
- UL certified number E209204 (UL1557)
- 600V, 20A 3-phase IGBT inverter with integral gate drivers and protection
- Low thermal resistance using ceramic substrate
- Low loss, short circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Separate open-emitter pins from low side IGBTs for three-phase current sensing
- Single grounded power supply
- Optimized for 5KHz switching frequency
- Isolation rating of 4000Vrms/min
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
20A
DIP
Motion SPM 45 Series
600V
4kV
SPM45
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate