Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFST3126MX
Order Code2451022
Technical Datasheet
No. of Channels4Channels
Output Current128mA
Logic TypeBus Switch
Input LevelTTL
No. of Pins14Pins
Logic Case StyleNSOIC
IC Case / PackageNSOIC
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
No. of Channels
4Channels
Logic Type
Bus Switch
No. of Pins
14Pins
IC Case / Package
NSOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Current
128mA
Input Level
TTL
Logic Case Style
NSOIC
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability