Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč16.578 |
50+ | Kč13.669 |
250+ | Kč9.982 |
1000+ | Kč9.029 |
2000+ | Kč8.853 |
Product Information
Product Overview
FSUSB42MUX is a bi-directional, low-power, two-port, high-speed, USB 2.0 (480Mbps) UART switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between any combination of high-speed (480Mbps) or full-speed (12Mbps) sources. It is compatible with the requirements of USB 2.0 and features an extremely low ON capacitance (CON) of 3.7pF. The wide bandwidth of this device (720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. It contains special circuitry on the switch I/O pins for applications where the VCC supply is powered off (VCC = 0V), which allows the device to withstand an over-voltage condition. Typical applications include cell phones, PDAs, digital cameras, notebooks, LCD monitors, TVs, and set-top boxes.
- Overvoltage tolerance (OVT) on all USB ports up to 5.25V without external components
- 8kV ESD rating, <gt/>16kV power / GND ESD rating
- Low on capacitance is 3.7pF typical, low on resistance is 3.9ohm typical
- Clamp diode voltage is -1.2V max (TA = -40°C to +85°C, 3.0V, IIN = 18mA)
- Off state leakage range from -2 to 2µA (0 ≤ Dn, HSD1n, HSD2n ≤ 3.6V, TA = 25°C)
- Quiescent supply current is 1µA max (VCNTRL = 0 or VCC, IOUT = 0, TA = -40°C to +85°C)
- Propagation delay is 0.25ns typ (CL = 5pF, RL = 50 ohm, TA = 25°C)
- Off isolation is -30dB typ (RL = 50 ohm, f = 240MHz, TA = -40°C to +85°C)
- Typical -3db band width is 720MHz (RL = 50 ohm, CL = 0pF, TA = -40°C to +85°C)
- 10 lead MSOP package, operating temperature range from -40 to 85°C
Technical Specifications
High Speed DPDT USB Switch
2.4V to 3.6V
4.5ohm
MSOP
2Channels
4.5ohm
DPDT
85°C
-
No SVHC (27-Jun-2024)
USB 2.0
2.4V
4.4V
10Pins
480Mbps
2Ports
-40°C
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate