Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoHBL5006P2T5G.
Order Code2492877RL
Product RangeHBL5006
Technical Datasheet
Product RangeHBL5006
On State Voltage max (VT)1.3V
On State Current Max350mA
LED Shunt Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage7.2V
Technical Specifications
Product Range
HBL5006
On State Current Max
350mA
No. of Pins
2Pins
Operating Temperature Max
150°C
On State Voltage max (VT)
1.3V
LED Shunt Case Style
SOD-923
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
7.2V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability