Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoHGTG40N60B3...
Order Code1470995
Technical Datasheet
Continuous Collector Current70A
Collector Emitter Saturation Voltage2V
Power Dissipation290W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for HGTG40N60B3...
3 Products Found
Product Overview
The HGTG40N60B3 is a N-channel PT IGBT ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as drivers for solenoids, relays and contactors. The UFS series MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor. The much lower ON-state voltage drop varies only moderately between 25 and 150°C.
- Short-circuit rating
- 100ns Fall time @ TJ = 150°C
- 290W Total power dissipation @ TC = 25°C
Applications
Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
70A
Power Dissipation
290W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability