Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ310.
Order Code740950
Technical Datasheet
Gate Source Breakdown Voltage Max25V
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max6.5V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max125°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Gate Source Cutoff Voltage Max
6.5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
TO-92
Operating Temperature Max
125°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002