Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC89091JA-H
Order Code2382433
Technical Datasheet
Audio Control TypeDigital Audio Interface
Supply Voltage Range3V to 3.6V
Control InterfaceI2C, I2S
Audio IC Case StyleSSOP
No. of Pins16Pins
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Product Overview
The LC89091JA-H is a digital audio Interface Receiver that demodulates signals according to the data transfer format between digital audio devices via IEC60958, IEC61937 and JEITA CPR-1205. It supports demodulation sampling frequencies of up to 192kHz. This adjusts to using in various systems including AV receivers, digital TVs and DVD recorders.
- Smooth clock transaction Xtal and PLL clock
- Output clock frequency automatic adjustment
- Output data status signal output
- Built-in power on reset circuit
- Can be set power down mode
- Prevent clock switching noise
- Easy control
- Use for output data processing
- Stand-alone use is also possible
Technical Specifications
Audio Control Type
Digital Audio Interface
Control Interface
I2C, I2S
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Range
3V to 3.6V
Audio IC Case Style
SSOP
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability