Print Page
9,560 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.026 |
10+ | Kč5.091 |
100+ | Kč3.160 |
500+ | Kč2.297 |
1000+ | Kč1.896 |
5000+ | Kč1.853 |
Price for:Each
Minimum: 5
Multiple: 5
Kč40.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM431SCCMFX
Order Code2102579
Product RangeLM431SC
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeLM431SC
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy0.5%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23F
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOT-23F
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
0.5%
IC Case / Package
SOT-23F
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.495V to 36V
Product Range
LM431SC
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23F
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability