Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLV0104CS-TLM-H
Order Code2724253
Product RangeLV0104 Series
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV0104CS-TLM-H
Order Code2724253
Product RangeLV0104 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Wavelength of Peak Sensitivity550nm
Supply Voltage Min2.3V
Ambient Light Sensor Case StyleODCSP
Supply Voltage Max3.6V
No. of Pins4Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeLV0104 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Min
-30°C
Product Range
LV0104 Series
Wavelength of Peak Sensitivity
550nm
Ambient Light Sensor Case Style
ODCSP
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability